PM9407.204NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM9407.204NLT

DigiKey Part Number
553-PM9407.204NLTTR-ND - Tape & Reel (TR)
553-PM9407.204NLTCT-ND - Cut Tape (CT)
553-PM9407.204NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM9407.204NLT
Description
CMC 17A 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 17A DCR 3.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
17A
DC Resistance (DCR) (Max)
3.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.961" L x 0.850" W (24.40mm x 21.60mm)
Height (Max)
0.583" (14.80mm)
Package / Case
Horizontal, 11 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.13000$37.13
10$30.52400$305.24
25$28.23560$705.89
50$26.62400$1,331.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$25.10430$2,510.43
200$23.67275$4,734.55
300$22.87453$6,862.36
500$21.90798$10,953.99
700$21.29454$14,906.18
1,000$20.66331$20,663.31
2,500$20.58000$51,450.00
Manufacturers Standard Package