Panasonic Storage Media

Storage Media

Panasonic SD Cards and eMMC meet the demanding requirements of industrial and commercial applications. Built for ruggedized solutions, Panasonic’s industrial memory products can operate in severe environmental conditions, prevent data corruption due to power failure, and offer high program/erase endurance. Many Panasonic SD cards and eMMC are AEC-Q100 certified, solidifying their rank amongst top competitors.

To learn more about the entire line of Panasonic SD cards, view the SD Card Series Comparison Guide. Click Here.

  • Industrial
    SD Cards
  • Consumer Plus
    SD Cards: 2D NAND
  • Consumer Plus
    SD Cards: 3D NAND
  • Industrial &
    Automotive Grade EMMC

Industrial SD Cards

Built for ruggedized solutions, Panasonic's Industrial SD Cards feature twice the physical strength of standard SD Card offerings. Operating temperature of -40°C to +85°C is standard along with an extended 60K write cycle for the highest endurance in an SLC card.

  Image Series Type Cell Structure Operating Temperature Capacity View Details
G Series Datasheet G Series G Series SD 2D MLC -40°C~+85°C 16 GB, 32 GB View Details
FX Series Datasheet FX Series FX Series SD 2D SLC -40°C~+85°C 512 MB, 2 GB, 4 GB, 8 GB, 16 GB View Details
SC Series Datasheet SC Series SC Series microSD 2D SLC -40°C~+85°C 2GB, 4 GB, 8 GB View Details
KC Series Datasheet KC Series KC Series microSD 2D MLC -40°C~+85°C 4 GB, 8 GB, 16 GB View Details

Consumer Plus SD Cards: 2D NAND

Consumer Plus Grade 2D NAND SD Cards utilize both TLC (Triple Level Cell) and pSLC (pseudo-Single Level Cell) technologies. The Panasonic 2D NAND-based product line offers endurances from 3,000 to 20,000 total program/erase cycles and are available in standard operating temperatures of -25°C to +85°C.

  Image Series Type Cell Structure Operating Temperature Capacity View Details
HT Series Datasheet HT Series HT Series SDHC 2D MLC -40°C~+85°C 32 GB View Details
QE Series Datasheet QE Series QE Series SD 2D pSLC -25°C~+85°C 4 GB, 8 GB, 16 GB View Details
ME Series Datasheet ME Series ME Series SD 2D MLC -25°C~+85°C 32 4 GB, 8 GB, 16 GB, 32 GB View Details
UE Series Datasheet UE Series UE Series SD 2D MLC -25°C~+85°C 64 GB, 128 GB, 
256 GB (Custom)
View Details
XE Series Datasheet XE Series XE Series SD 2D MLC -25°C~+85°C 256 GB View Details
PE Series Datasheet PE Series PE Series microSD 2D pSLC -25°C~+85°C 4 GB, 8 GB, 16 GB, 32 GB View Details
LE Series Datasheet LE Series LE Series microSD 2D MLC -25°C~+85°C 4 GB, 8 GB, 16 GB, 32 GB View Details
TE Series Datasheet TE Series TE Series microSD 2D MLC -25°C~+85°C 64 GB View Details
TT Serie Datasheet TT Series TT Series microSD 2D MLC -40°C~+85°C 32 GB, 64 GB View Details
PT Series Datasheet PT Series PT Series microSD 2D pSLC -40°C~+85°C 4 GB, 8 GB, 16 GB, 32 GB View Details

Consumer Plus SD Cards: 3D NAND

Consumer Plus Grade 3D NAND SD Cards utilize both TLC (Triple Level Cell) and pSLC (pseudo-Single Level Cell) technologies. Panasonic 3D NAND SD Cards offer endurances from 3,000 to 20,000 total program/erase cycles and are available in standard operating temperatures of -25°C to +85°C.

These new Consumer Plus Grade 3D-Based SD Cards can also offer up to UH1-1 U3 speed grades and read performance of up to 95 MB/s. Available in a wide range of capacities from 4GB up to 256GB.

Learn More
  Image Series Type Cell Structure Operating Temperature Capacity View Details
TA Series Datasheet TA Series TA Series microSD 3D pSLC -25°C~+85°C 4 GB. 8 GB View Details
TC Series Datasheet TC Series TC Series microSD 3D TLC -25°C~+85°C 16 GB, 32 GB, 64 GB, 128 GB, 256 GB View Details
UA Series Datasheet UA Series UA Series SD 3D pSLC -25°C~+85°C 4 GB. 8 GB View Details
UC Series Datasheet UC Series UC Series SD 3D TLC -25°C~+85°C 16 GB, 32 GB, 64 GB, 128 GB, 256 GB View Details

Industrial & Automotive eMMC

Panasonic’s Industrial/Automotive eMMC features a robust in-house designed controller and high reliability Multi Level Cell (MLC) NAND flash.

Learn More
  Image Series Type Cell Structure Operating Temperature Capacity View Details
MC Series Datasheet MC Series MC Series eMMC 2D MLC -40°C~+85°C 8 GB, 16 GB, 32 GB View Details