Memory

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NAND
64Gbit
8G x 8
eMMC
-
2.7V ~ 3.6V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
153-LFBGA
153-FBGA (11.5x13)
153-FBGA
IC FLASH 128GBIT EMMC 153FBGA
Panasonic Electronic Components
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NAND
128Gbit
16G x 8
eMMC
-
2.7V ~ 3.6V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
153-LFBGA
153-FBGA (11.5x13)
153-FBGA
IC FLASH 256GBIT EMMC 153FBGA
Panasonic Electronic Components
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NAND
256Gbit
32G x 8
eMMC
-
2.7V ~ 3.6V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
153-LFBGA
153-FBGA (11.5x13)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.