Consumer Plus Grade 3D NAND SD Cards
Panasonic's 3D NAND-based SD memory cards utilize both TLC (Triple Level Cell) and pSLC (pseudo-Single Level Cell) technologies
Panasonic's Consumer Plus Grade 3D NAND SD Cards utilize both TLC (Triple Level Cell) and pSLC (pseudo-Single Level Cell) technologies. Panasonic 3D NAND SD Cards offer endurances from 3,000 to 20,000 total program/erase cycles and are available in standard operating temperatures of -25°C to +85°C.
These Consumer Plus Grade 3D-Based SD Cards can also offer up to UH1-1 U3 speed grades and read performance of up to 95 MB/s. Panasonic’s proprietary controller firmware design supports additional firmware features such as power fail robustness (available on some series) and static wear leveling to ensure a long life in nearly any user application. While many memory suppliers are moving away from low capacities like 4 GB and 8 GB, Panasonic strives to support both the older, legacy products and the more modern, high capacity applications being developed. Currently, Panasonic provides a wide range of capacities from 4 GB up to 256 GB.
- Panasonic 3D TLC and pSLC NAND Flash technology
- Class 10, UHS-I performance
- Static wear leveling
- Available in 4 GB, 8 GB, 16 GB, 32 GB, 64 GB, 128 GB, and 256 GB capacities
- Bad block management
- Panasonic proprietary controller and firmware
- Static wear leveling
- RoHS and REACH compliant
TA Series
Image | Manufacturer Part Number | Description | Speed | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RP-TMTA04DA1 | MEM CARD MICROSDHC 4GB 10 UHS 3 | Class 10, UHS Class 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TMTA08DA1 | MEM CARD MICROSDHC 8GB 10 UHS 3 | Class 10, UHS Class 3 | 0 - Immediate | See Page for Pricing | View Details |
TC Series
Image | Manufacturer Part Number | Description | Speed | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RP-TMTC16DA1 | MEM CARD MICROSDHC 16GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TMTC32DA1 | MEM CARD MICROSDHC 32GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TMTC64DA1 | MEM CARD MICROSDXC 64GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TMTC12DA1 | MEM CARD MICROSDXC 128GB 10UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TMTC25DA1 | MEM CARD MICROSDXC 256GB 10UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
UA Series
Image | Manufacturer Part Number | Description | Speed | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RP-TDUA04DA1 | MEMORY CARD SDHC 4GB 10 UHS 3 | Class 10, UHS Class 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TDUA08DA1 | MEMORY CARD SDHC 8GB 10 UHS 3 | Class 10, UHS Class 3 | 0 - Immediate | See Page for Pricing | View Details |
UC Series
Image | Manufacturer Part Number | Description | Speed | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | RP-TDUC16DA1 | MEMORY CARD SDHC 16GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TDUC32DA1 | MEMORY CARD SDHC 32GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TDUC64DA1 | MEMORY CARD SDXC 64GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TDUC12DA1 | MEMORY CARD SDXC 128GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-TDUC25DA1 | MEMORY CARD SDXC 256GB 10 UHS 1 | Class 10, UHS Class 1 | 0 - Immediate | See Page for Pricing | View Details |