EZP-Q Series Film Capacitors
Panasonic's EZP-Q series highly moisture resistant metallized polypropylene film capacitors
Panasonic introduces the highly moisture resistant EZP-Q series metallized polypropylene film capacitors rated for 85/85 and tested for 1000 hours. This rating, combined with Panasonic's fuse function technology, makes the EZP-Q series an excellent design-in choice for extreme, long-term, outdoor applications.
- High moisture resistance (+85°C, 85% RH, 1000 h)
- Fuse function
- Flame retardant
- Case and sealing resin: UL94 V-0
- High safety (built-in self-protecting function)
- Long life, high reliability
- Low loss, low ESR
- RoHS and REACH compliant
- Design in for extremely long-term outdoor use
- Fuse function causes open circuits upon most failures
- Flame resistant coating
- Solar energy
- Appliance
- Industrial
- Extremely long-term outdoor applications
- Solar inverters
- UPS
- Industrial power supplies
- Inverter circuit in appliances
EZP-Q Series
Image | Manufacturer Part Number | Description | Termination | Lead Spacing | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | EZP-Q25126LTA | CAP FILM 12UF 10% 250VAC RADIAL | PC Pins | 1.795" (45.60mm) | 208 - Immediate | $43.52 | View Details |
![]() | ![]() | EZP-Q25226LTA | CAP FILM 22UF 10% 250VAC RADIAL | PC Pins | 2.067" (52.50mm) | 377 - Immediate | $69.14 | View Details |
![]() | ![]() | EZP-Q25366LTA | CAP FILM 36UF 10% 250VAC RADIAL | PC Pins | 2.067" (52.50mm) | 0 - Immediate | $85.72 | View Details |