
EZP-Q25366LTA | |
---|---|
DigiKey Part Number | P122250-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q25366LTA |
Description | CAP FILM 36UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q25366LTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.224" (56.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.72000 | $85.72 |
10 | $64.32500 | $643.25 |
50 | $54.45200 | $2,722.60 |
200 | $48.16940 | $9,633.88 |
600 | $44.27987 | $26,567.92 |
1,000 | $42.73702 | $42,737.02 |