
EZP-Q25126LTA | |
---|---|
DigiKey Part Number | P122248-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q25126LTA |
Description | CAP FILM 12UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q25126LTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.909" L x 0.866" W (48.50mm x 22.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.795" (45.60mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.52000 | $43.52 |
10 | $31.87500 | $318.75 |
50 | $26.53460 | $1,326.73 |
100 | $24.72500 | $2,472.50 |
800 | $20.59114 | $16,472.91 |
1,600 | $19.54998 | $31,279.97 |
3,200 | $18.64043 | $59,649.38 |