onsemi Wide Bandgap
High Efficiency and Intelligent Power Solutions
onsemi facilitates a full WBG ecosystem for their customers by providing patented termination structures which provides superior robustness for harsh environmental conditions. The wide range of power components allows customers to choose the power topology best fitting the size, cost and efficiency constraints of each design. The new 1200 V EliteSiC diode family minimizes conduction and switching losses, and the 1200 V M3S MOSFETs provide up to 20% power loss reduction in hard switching applications. Our full EliteSiC and hybrid EliteSiC module options are optimized for superior performance with easy to mount packages to fit industry standard pinouts. From internal manufacturing to physical device models for simulation, onsemi ensures reliability for all silicon carbide (SiC) devices including discretes and modules.
Silicon Carbide (SiC) Technology Benefits
- EliteSiC devices have a 10x higher dielectric breakdown field strength, 2x higher electron saturation velocity, 3x higher energy band gap, and 3x higher thermal conductivity compared to Silicon devices.
High Reliability
- onsemi EliteSiC devices have a patented termination structure which provides superior robustness for harsh environmental conditions
- H3TRB Testing (High Temp/Humidity/Bias), 85C/85% RH/85% V (960 V)
Ruggedness
- EliteSiC Diodes Ruggedness – Surge and Avalanche
Robustness
- onsemi Schottky Barrier EliteSiC Diodes always maintain the best-in-class behavior in regards to leakage
- H3TRB Testing (High Temp/Humidity/Bias), 85C/85% RH/85% V (960 V)

- 650 V EliteSiC MOSFETs
- 900 V EliteSiC MOSFETs
- 1200 V EliteSiC MOSFETs
- 650 V EliteSiC Diodes
- 1200 V EliteSiC Diodes
- 1700 V EliteSiC Diodes
- SiC Drivers
- Isolated High Current Gate Drivers
- GaN Drivers
650 V EliteSiC MOSFETs
650 V EliteSiC MOSFETs

Silicon Carbide (SiC) MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Features
- Low RDSon
- High Junction Temperature
- 100% UIL Tested
- RoHS Compliant
- High Speed Switching and Low Capacitance
- 650V rated
- AEC−Q101 Variants available
Applications
- DC-DC Converter
- Boost Inverter
- Automotive DC/DC
- Automotive PFC
End Products
- UPS
- Solar
- Power Supply
- Automotive On Board Charger
- Automotive DC/DC converter for EV/PHEV
650 V EliteSiC MOSFETs
Manufacturer Part Number | Description | View Details |
---|---|---|
NTBG015N065SC1 | EliteSiC MOSFET, NCHANNEL, 650V | View Details |
NTBG045N065SC1 | EliteSiC MOSFET, NCHANNEL, 650V | View Details |
NTH4L015N065SC1 | EliteSiC MOSFET, NCHANNEL, 650V | View Details |
NTH4L045N065SC1 | EliteSiC MOSFET, NCHANNEL, 650V | View Details |
NTH4L015N065SC1 | EliteSiC MOSFET, NCHANNEL, 650V | View Details |
900 V EliteSiC MOSFETs
900 V EliteSiC MOSFETs

Silicon Carbide (SiC) MOSFETs use a technology that provides superior switching performance and higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include high efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Learn More
Features
- 900 V rated
- Low ON resistance
- Compact chip size ensures low capacitance and gate charge
- High-speed switching and low capacitance
- 100% UIL tested
- Qualified for automotive according to AEC-Q101
Applications
- PFC
- OBC
- Boost inverters
- PV charging
- Automotive DC/DC converters for EV/PHEV
- Automotive onboard chargers
- Automotive auxiliary motor drives
- Network power supplies
- Server power supplies
900 V EliteSiC MOSFETs
Manufacturer Part Number | Description | View Details |
---|---|---|
NTBG020N090SC1 | EliteSiC MOSFET, NCHANNEL, 900V, 9.8A/112A | View Details |
NTHL020N090SC1 | EliteSiC MOSFET, NCHANNEL, 900V, 118A | View Details |
NTHL060N090SC1 | EliteSiC MOSFET, NCHANNEL, 900V, 46A | View Details |
NVBG020N090SC1 | EliteSiC MOSFET, NCHANNEL, 900V, 9.8A/112A | View Details |
NVHL020N090SC1 | EliteSiC MOSFET, NCHANNEL, 900V, 118A | View Details |
1200 V EliteSiC MOSFETs
M3S 1200 V EliteSiC MOSFETs

The new family of 1200 V M3S planar silicon carbide (SiC) MOSFETs is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18 V gate drive but also works well with 15 V gate drive.
Learn More
Features
- TO247-4LD package for low common source inductance
- 15V to 18V Gate Drive
- New M3S technology: 22mohm RDS(ON) with low EON and EOFF losses
- 100% Avalanche Tested
Benefits
- Reduced EON losses
- 18V for best performance; 15V for compatibility with IGBT driver circuits
- Improved power density
- Improved robustness to unexpected incoming voltage spikes or ringing
Applications
- AC-DC Conversion
- DC-AC Conversion
- DC-DC Conversion
End Products
- UPS
- Electric Vehicle Chargers
- Solar Inverters
- Energy Storage Systems
1200 V EliteSiC MOSFETs
Manufacturer Part Number | Description | View Details |
---|---|---|
NTBG020N120SC1 | EliteSiCFET N-CH 1200V 8.6A/98A D2PAK | View Details |
NTHL020N120SC1 | EliteSiCFET N-CH 1200V 103A TO247-3 | View Details |
NVHL020N120SC1 | EliteSiCFET N-CH 1200V 103A TO247-3 | View Details |
NTHL080N120SC1 | EliteSiCFET N-CH 1200V 44A TO247-3 | View Details |
NVBG020N120SC1 | MOSFET N-CH 1200V 8.6A/98A D2PAK | View Details |
NVHL080N120SC1 | EliteSiCFET N-CH 1200V 44A TO247-3 | View Details |
650 V EliteSiC Diodes
650 V EliteSiC Diodes

onsemi's silicon carbide (SiC) Schottky diodes use a technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance make silicon carbide the next generation of power semiconductors. System benefits include high efficiency, higher operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Learn More
Features
- Easy to parallel
- High surge current capacitance
- Max junction temperature: +175°C
- No reverse recovery/no forward recovery
- Higher switching frequency
- Low forward voltage (VF)
- Positive temperature coefficient
- AEC-Q101 Qualified and PPAP capable
Benefits
- Automotive HEV-EV DC/DC converters
- Automotive HEV-EV onboard chargers
- Industrial power
- PFC
- Solar
- UPS
- Welding
650 V EliteSiC Diodes
Manufacturer Part Number | Description | View Details |
---|---|---|
FFSB0665B | EliteSiC, 650V, 6A SBD GEN1.5 | View Details |
FFSB0865B | EliteSiC, 650V, 8A SBD GEN1.5 | View Details |
FFSP08120A | EliteSiC DIODE SCHOTTKY, 1.2KV, 8A | View Details |
FFSP10120A | EliteSiC DIODE SCHOTTKY, 1.2KV, 10A | View Details |
FFSP15120A | EliteSiC DIODE SCHOTTKY, 1.2KV, 15A | View Details |
FFSH20120A | EliteSiC DIODE SCHOTTKY, 1.2KV, 30A | View Details |
FFSP3065A | EliteSiC DIODE SCHOTTKY, 650V, 30A | View Details |
FFSM0665A | EliteSiC, 650V, 6A SBD | View Details |
FFSD1065A | EliteSiC, 650V, 10A SBD | View Details |
FFSB1065B-F085 | EliteSiC, 650V, 10A SBD GEN1.5 | View Details |
FFSB2065B-F085 | EliteSiC DIODE, 650V | View Details |
FFSM1265A | EliteSiC, 650V, 12A SIC SBD | View Details |
FFSD08120A | EliteSiC, 1200V, 8A SIC SBD | View Details |
FFSD10120A | EliteSiC DIODE SCHOTTKY, 1.2KV | View Details |
FFSD1065B-F085 | EliteSiC, 650V, 10A SBD GEN1.5 | View Details |
FFSB3065B-F085 | EliteSiC, 650V, 30A SBD GEN1.5 | View Details |
FFSB10120A-F085 | EliteSiC, 1200V, 10A AUTOMOTIVE SBD | View Details |
FFSB20120A-F085 | EliteSiC, 1200V, 20A AUTOMOTIVE SBD | View Details |
FFSP05120A | EliteSiC DIODE SCHOTTKY, 1.2KV | View Details |
FFSP20120A | EliteSiC DIODE SCHOTTKY, 1200V, 20A | View Details |
1200 V EliteSiC Diodes
1200 V EliteSiC Diodes

onsemi's 1200 V silicon carbide (SiC) Schottky diodes use a technology that provides superior switching performance and higher reliability compared to silicon. The low ON resistance and compact chip size ensure low capacitance and gate charge. System benefits include high efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Learn More
Features
- 1200 V rated
- Low ON resistance
- Compact chip size ensure low capacitance and gate charge
- High-speed switching and low capacitance
- 100% UIL tested
- Qualified for automotive according to AEC-Q101
Applications
- PFC
- OBC
- Boost inverters
- PV chargers
- Automotive DC/DC converters for EV/PHEV
- Automotive onboard chargers
- Automotive auxiliary motor drives
- Solar inverters
- Network power supplies
- Server power supplies
1200 V EliteSiC Diodes
Manufacturer Part Number | Description | View Details |
---|---|---|
NTBG020N120SC1 | SICFET N-CH 1200V 8.6A/98A D2PAK | View Details |
NTHL020N120SC1 | SICFET N-CH 1200V 103A TO247-3 | View Details |
NVHL020N120SC1 | SICFET N-CH 1200V 103A TO247-3 | View Details |
NTHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | View Details |
NVBG020N120SC1 | MOSFET N-CH 1200V 8.6A/98A D2PAK | View Details |
NVHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | View Details |
1700 V EliteSiC Diodes
1700 V EliteSiC Diodes

onsemi‘s 1700 V silicon carbide (SiC) Schottky diodes use a technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance set EliteSiC as the next generation of power semiconductors. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Learn More
Features
- Ease of paralleling
- High surge current capacitance
- Max junction temperature: +175°C
- No reverse recovery/no forward recovery
- Higher switching frequency
- Low forward voltage (VF)
- Positive temperature coefficient
- AEC-Q101 Qualified and PPAP capable
Applications
- Automotive HEV-EV DC-DC converters
- Automotive HEV-EV onboard chargers
- Industrial power
- PFC
- Solar
- UPS
- Welding
1700V EliteSiC Diodes
Manufacturer Part Number | Description | View Details |
---|---|---|
NDSH25170A | EliteSiC JBS, 1700V, 25A | View Details |
Silicon Carbide (SiC) Drivers
Silicon Carbide (SiC) Drivers

onsemi's NCx51705 low-side, single 6 A high-speed driver is designed to primarily drive EliteSiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver can deliver the maximum allowable gate voltage to the EliteSiC MOSFET device. By providing high peak current during turn-on and turn-off, switching losses are also minimized. For improved reliability, dv/dt immunity, and even faster turn-off, the NCx51705 can utilize its on-board charge pump to generate a user-selectable negative voltage rail. For isolated applications, the NCx51705 also provides an externally accessible 5 V rail to power the secondary side of digital or high-speed optoisolators.
Learn More
Features
- High peak output current with split output stages
- Extended positive voltage rating up to 28 V max
- User-adjustable built-in negative charge pump (-3.3 V to -8 V)
- Accessible 5 V reference/bias rail
- Adjustable undervoltage lockout
- Fast desaturation function
- QFN24 package 4 mm x 4 mm
- Allow independent on/off adjustment
- Efficient EliteSiC MOSFET operation during the conduction period
- Fast turn-off and robust dv/dt immunity
- Minimize complexity of bias supply in isolated gate drive applications
- Sufficient VGS amplitude to match EliteSiC best performance
- Self-protection of the design
- Small and low parasitic inductance package
Applications
- High-performance inverters
- High-power motor drivers
- Totem pole PFCs
- Industrial and motor drivers
- UPS and solar inverters
- High-power DC chargers
Silicon Carbide (SiC) Drivers
Manufacturer Part Number | Description | View Details |
---|---|---|
NCP51705MNTXG | IC GATE DRVR LOW-SIDE 24QFN | View Details |
NCV51705MNTWG | IC GATE DRVR LOW-SIDE 24QFN | View Details |
Isolated High Current Gate Drivers
Isolated High Current Gate Drivers

The portfolio of Gate Drivers from onsemi includes GaN, IGBT, FET, MOSFET, H-Bridge MOSFET, and EliteSiC MOSFET inverting and non-inverting drivers ideal for switching applications.
Learn MoreIsolated High Current Gate Drivers
Manufacturer Part Number | Description | View Details |
---|---|---|
NCD57000DWR2G | IC GATE DRVR HALF-BRIDGE 16SOIC | View Details |
NCD57001DWR2G | IC GATE DRVR HALF-BRIDGE 16SOIC | View Details |
NCV57001DWR2G | IC IGBT GATE DRIVER | View Details |
NCV57000DWR2G | IC IGBT GATE DRIVER | View Details |
GaN Drivers
NCP51810: High Performance, 150 V Half Bridge Gate Driver for GaN Power Switches

The NCP51810 and NCP51820 high-speed gate drivers are designed to meet the stringent requirements of driving enhancement mode (e−mode) and gate injection transistor (GIT) (NCP51820) GaN HEMT power switches in offline, half-bridge power topologies. The NCP51810 offers short and matched propagation delays as well as −3.5 V to +150 V (typical) common-mode voltage range for the high−side drive, while the NCP51820 offers short and matched propagation delays as well as −3.5 V to +650 V (typical) common mode voltage range for the high−side drive. To fully protect the gate of the GaN power transistor against excessive voltage stress, both drive stages employ a dedicated voltage regulator to accurately maintain the gate-source drive signal amplitude. The NCP51810 and NCP51820 offer important protection functions such as independent under−voltage lockout (UVLO) and IC thermal shutdown.
Learn MoreApplication Notes
Features
- 150 V, high side and low side gate driver
- Fast propagation delay of 50 ns max
- Fast propagation delay of 50 ns max
- 200 V/ns dV/dt Rating for all SW and PGND Referenced Circuitry
- Separate source and sink output pin
- Regulated 5.2 V gate driver with independent UVLO for high side and low side output stages
- QFN 4 mm x 4 mm 15 pin packaging and optimized pin out
Benefits
- Support 48 V input design with sufficient safety margin
- Suitable for high frequency operation
- Increased efficiency and allow paralleling
- Robust design for high switching frequency application
- Allow control of rise and fall time for EMI tuning
- Optimum driving of GaN power switches and simplify design
- Small PCB foot print, reduced parasitic, suitable for high frequency operation
Applications
- Resonant converters
- Half-bridge and full bridge converters
- Active clamp flyback converters
- Non-isolated step down converters
End Products
- Data center 48 V to low voltage intermediate bus converter
- 48 V to PoL converter
GaN Drivers
Manufacturer Part Number | Description | View Details |
---|---|---|
NCP51810AMNTWG | HIGH SPEED HALF-BRIDGE DRIVER FO | View Details |