



NTHL080N120SC1 | |
---|---|
DigiKey Part Number | NTHL080N120SC1OS-ND |
Manufacturer | |
Manufacturer Product Number | NTHL080N120SC1 |
Description | SICFET N-CH 1200V 44A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 44A (Tc) 348W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTHL080N120SC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 348W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |