Predictive Maintenance

Reduce unplanned downtime with 24/7 predictive maintenance

Whether legacy or new, industrial equipment requires proper maintenance to maximize its lifespan. Aging equipment is one of the top causes of unplanned downtime, so manufacturers experiencing high maintenance costs can benefit from a new strategy. Traditional preventive maintenance methods take place at scheduled intervals and require skilled workers to complete time-consuming manual processes. Problems arising between inspection dates may go unnoticed, and companies may replace equipment prematurely.

Predictive maintenance, on the other hand, is a proactive strategy that involves evaluating your equipment’s condition through continuous monitoring. The goal is to use real-time data to identify component failures early, reduce unplanned downtime and avoid costly repairs.

Download Whitepaper View NPI Blog

Predictive Maintenance Infographic
S8VK-X Power Supply

S8VK-X Power Supply

This single-phase power supply detects abnormal DC load conditions and calculates remaining power supply life based on the power supply load conditions. Its user-friendly local display provides easy status visualization and can be monitored remotely with the included PC monitoring software.

K6CM Motor Condition Monitor

K6CM Motor Condition Monitor

The K6CM is the latest motor condition monitoring device with the ability to quantify the status of three-phase induction motors. With built-in EtherNet/IP & Modbus TCP communication you can remotely monitor motor current, vibration & temperature, or insulation resistance depending on the model selected. The K6CM provides 24/7 monitoring to guard against motor failure by performing multiple checks and alerting users of abnormalities. This device allows the user to perform predictive maintenance, respond quicker to issues, and reduce operational costs.

K6PM Thermal Condition Monitor

The K6PM analyzes temperature deviation over time using thermal imaging sensors and detects abnormalities before they become serious. Its digital display and alarm bar allow operators of all experience levels to respond to issues.