SSL5031CTS LED Driver ICs

A compact high-power-factor/low-THD buck LED driver IC from NXP

Image of NXP Semiconductor's SSL5031CTS Compact High-Power Factor/Low-THD Buck LED Driver ICThe NXP Semiconductor SSL5031CTS is part of a range of LED driver ICs for non-isolated, non-dimmable LED solutions. Complementing NXP’s broad GreenChip SSL family of products, the IC supports LED lighting applications ranging from 5 W lamp power, like Candela shape, up to 25 W lamp power, like integrated fixtures/luminaires, TLED, and PAR lamp shapes.

Additional information:

www.nxp.com/pip/SSL5031CTS

www.nxp.com/demoboard/SSL5031CDB1210

Features and benefits
  • Driving LED strings from a rectified mains supply, high-power-factor/low-THD
  • Small electronic bill of materials (BOM), enabling a compact solution and a small, single layer printed-circuit board (PCB) footprint
  • Excellent line and load regulation and LED output current accuracy (< ±3 %)
  • Efficient BCM operation with:
    • No reverse recovery losses in freewheel diode
    • Zero current switching (ZCS) and valley switching
    • Minimal inductance value and size required
    • High efficiency (up to 93 %)
    • Ultra-low IC current during operation (< 150 μA)
  • Many auto-recovery protections:
    • UnderVoltage LockOut (UVLO)
    • Cycle-by-cycle OverCurrent Protection (OCP)
    • Internal OverTemperature Protection (OTP)
    • Output OverVoltage Protection (OVP)
    • Output Short Protection (OSP)
Applications
  • Low cost non-dimmable, non-isolated retrofit LED lamps up to 25 W
  • Low cost non-dimmable, non-isolated driver modules for LED lighting up to 25 W

SSL5031CTS

ImageManufacturer Part NumberDescriptionInternal Switch(s)Number of OutputsAvailable Quantity
IC LED DRIVER OFFL SC74SSL5031CTS/1XIC LED DRIVER OFFL SC74Yes10 - ImmediateView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypeVoltage - OutputFeaturesAvailable QuantityView Details
EVAL BOARD FOR SSL5031CTSSSL5031CDB1210ULEVAL BOARD FOR SSL5031CTS1 Non-Isolated Output35V ~ 60V-0 - ImmediateView Details
Published: 2015-03-06