
SSL5031CDB1210UL | |
---|---|
DigiKey Part Number | 568-11643-ND |
Manufacturer | |
Manufacturer Product Number | SSL5031CDB1210UL |
Description | EVAL BOARD FOR SSL5031CTS |
Customer Reference | |
Detailed Description | SSL5031CTS GreenChip™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 300mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 35V ~ 60V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | SSL5031CTS | |
Note | - | |
Base Product Number |