SSL5031CTS/1X is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $1.97702
TEA1993TS/1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL5031CTS/1X

DigiKey Part Number
568-11646-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL5031CTS/1X
Description
IC LED DRIVER OFFL SC74
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
9.5V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 160°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.97702$5,931.06
6,000$1.92482$11,548.92
9,000$1.89867$17,088.03
15,000$1.86971$28,045.65
21,000$1.85277$38,908.17
30,000$1.83649$55,094.70
Manufacturers Standard Package