
SSL5031BTS/1X | |
---|---|
DigiKey Part Number | 568-11645-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL5031BTS/1X |
Description | IC LED DRIVER OFFL SC74 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming SC-74 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 160°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97702 | $5,931.06 |
6,000 | $1.92482 | $11,548.92 |
9,000 | $1.89867 | $17,088.03 |
15,000 | $1.86971 | $28,045.65 |
21,000 | $1.85277 | $38,908.17 |
30,000 | $1.83649 | $55,094.70 |