Digital Wideband VGAs

Digital wideband VGAs from NXP with high linearity and flexible current settings

Image of NXP Semiconductor's Digital Wideband VGAsNXP's 6-bit digital VGAs offer high linearity (35 dBm at 2.2 GHz to 2.8 GHz) and high output power (23 dBm at 2.2 GHz to 2.8 GHz) across a large bandwidth without external matching. Smart routing with no connection crosses simplifies design and decreases footprint by 25%. The unique power-save mode can effectively reduce the current consumption in TDD systems up to 45%. The BGA7210 adds flexible current distribution across its two amplifiers, depending on the attenuation state, to save current.

Features

  • Flexible current setting (BGA7210) saves power
  • Monolithic design enables high quality
  • Wideband operation supports platforms with multiple frequency ranges
  • Smart lead routing produces simpler design, decreases footprint by 25%
  • Power-save mode can reduce current consumption in TDD systems up to 45%

Digital Wideband VGAs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RF EVAL AMP VGA FOR BGA7210OM7921/BGA7210,598RF EVAL AMP VGA FOR BGA72100 - Immediate$1,642.20View Details
RF EVAL VGA AMP BGA7204OM7922/BGA7204,598RF EVAL VGA AMP BGA72041 - Immediate$1,642.20View Details
Published: 2012-06-29