
OM7921/BGA7210,598 | |
---|---|
DigiKey Part Number | 568-9554-ND |
Manufacturer | |
Manufacturer Product Number | OM7921/BGA7210,598 |
Description | RF EVAL AMP VGA FOR BGA7210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BGA7120 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BGA7120 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,642.20000 | $1,642.20 |