NMUX130X Analog Switches
Nexperia's 1.5 V to 5.5 V, 8-channel analog switch multiplexer and demultiplexer features injection-current control
Nexperia's NMUX1308 and NMUX1309 are general-purpose, CMOS, bidirectional, dual, four-channel analog switches with an operating voltage range of 1.5 V to 5.5 V. The NMUX1309 is dual-source compatible with existing 4852 and 4052 devices. The NUMX130XX extends the digital logic thresholds to be compatible with 1.8 V systems without the need for voltage translation.
The analog signal pins are comprised of two common inputs/outputs (nZ) and eight independent inputs/outputs (nY0 to nY3). All analog signal pins are bidirectional and support a voltage range from GND to VCC.
All analog signal pins integrate injection current control circuitry. This control circuitry isolates overvoltage spikes on disconnected analog signal pins from coupling to the connected analog signal path, thereby preserving measurement accuracy. Additionally, this integration makes the use of external overvoltage clamp components (such as resistive diode networks) unnecessary.
There are three control signal pins: S0, S1, and E. S0 and S1 determine the analog channels to connect between nZ and nYn. E can be used to override S0 and S1, disconnecting all analog channels. The control signal pins support 1.8 V logic thresholds across all operating voltages. In addition, these pins are 5.5 V tolerant, enabling up to 5.5 V operation independent of supply voltage.
- Mixed 5 V and 3.3 V applications
- Bus width reduction
- High noise immunity
- Low power consumption
- Wide supply voltage range
- Low propagation delay
- Overvoltage-tolerant input options
- Complimentary output options
- AEC-Q100 Grade 1
- Body control modules
- Battery management systems
- Automotive head units
NMUX130X Analog Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NMUX1309PWJ | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S | 2022 - Immediate | $2.63 | View Details |
![]() | ![]() | NMUX1308PWJ | 1.5 V TO 5.5 V, 8-CHANNEL ANALOG | 1889 - Immediate | $2.63 | View Details |
![]() | ![]() | NMUX1309BQX | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S | 2408 - Immediate | $2.71 | View Details |
![]() | ![]() | NMUX1308BQX | 1.5 V TO 5.5 V, 8-CHANNEL ANALOG | 762 - Immediate | $2.71 | View Details |
![]() | ![]() | NMUX1308PW-Q100J | 1.5 V TO 5.5 V, 8-CHANNEL ANALOG | 4894 - Immediate | $2.55 | View Details |
![]() | ![]() | NMUX1309PW-Q100J | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S | 1440 - Immediate | $3.04 | View Details |
![]() | ![]() | NMUX1308BQ-Q100X | 1.5 V TO 5.5 V, 8-CHANNEL ANALOG | 1900 - Immediate | $2.88 | View Details |
![]() | ![]() | NMUX1309BQ-Q100X | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S | 2980 - Immediate | $3.04 | View Details |