Parametric Equivalent
Similar
Similar

NMUX1308PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NMUX1308PW-Q100JTR-ND - Tape & Reel (TR) 1727-NMUX1308PW-Q100JCT-ND - Cut Tape (CT) 1727-NMUX1308PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1308PW-Q100J |
Description | 1.5 V TO 5.5 V, 8-CHANNEL ANALOG |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 146Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 146Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 69ns | |
-3db Bandwidth | 325MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.80300 | $90.15 |
| 100 | $1.68070 | $168.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.33940 | $3,348.50 |
| 5,000 | $1.29829 | $6,491.45 |



