Similar
Similar

NMUX1309BQX | |
|---|---|
DigiKey Part Number | 1727-NMUX1309BQXTR-ND - Tape & Reel (TR) 1727-NMUX1309BQXCT-ND - Cut Tape (CT) 1727-NMUX1309BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1309BQX |
Description | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 146Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | -3db Bandwidth 380MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 8pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 1.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Switch Circuit SP4T | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 146Ohm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Voltage - Supply, Single (V+) 1.5V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 17ns, 69ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1309ABQBR | Texas Instruments | 0 | 296-TMUX1309ABQBRCT-ND | $6.00000 | Similar |
| TMUX1309BQBR | Texas Instruments | 4,766 | 296-TMUX1309BQBRCT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.88300 | $18.83 |
| 25 | $1.67080 | $41.77 |
| 100 | $1.43960 | $143.96 |
| 250 | $1.32924 | $332.31 |
| 500 | $1.26266 | $631.33 |
| 1,000 | $1.20790 | $1,207.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01226 | $3,036.78 |
| 6,000 | $0.98221 | $5,893.26 |
| 9,000 | $0.96717 | $8,704.53 |
| 15,000 | $0.95049 | $14,257.35 |
| 21,000 | $0.94074 | $19,755.54 |
| 30,000 | $0.93137 | $27,941.10 |



