BUK7J2R4-80MX/BUK7Y3R1-80MX N-Channel MOSFETs
Nexperia advanced automotive-qualified MOSFETs are ideal for efficient power management and control
Nexperia BUK7J2R4-80MX and BUK7Y3R1-80MX high-performance N-channel MOSFETs use the latest Trench 14 low-ohmic split-gate technology. These MOSFETs are housed in a compact LFPAK56E package, ensuring ultra-low RDS(on) and high efficiency. Both models are fully qualified to meet AEC-Q101 standards, making them ideal for demanding automotive applications. The BUK7J2R4-80MX offers a maximum drain current of 231 A and a drain-source voltage of 80 V, while the BUK7Y3R1-80MX supports a continuous drain current of 160 A with the same voltage rating. These MOSFETs provide fast and efficient switching, optimal damping, and low spiking, ensuring reliable performance in various power management and control systems.
- Trench 14 low-ohmic split-gate technology
- Ultra-low RDS(on)
- High efficiency
- Compact LFPAK56E package
- Automotive-qualified to AEC-Q101
- High board-level reliability
- Fast and efficient switching
- Optimal damping and low spiking
- High-current capability
- Improved current spreading
- Enhanced power density
- Reduced cell pitch
- Easy solder wetting
- Visual soldering inspection
- Copper clip technology
- Automotive systems (12 V, 24 V, and 48 V)
- Motor control
- Lighting control
- Solenoid control
- Power switching
- Battery management systems
- Electric vehicle powertrains
- DC/DC converters
- Power supply units
- Inverters
- Load switches
- Relay replacement
- Telecommunication systems
- Industrial automation
- Consumer electronics
BUK7J2R4-80MX/BUK7Y3R1-80MX N-Channel MOSFETs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | BUK7Y3R1-80MX | BUK7Y3R1-80M/SOT669/LFPAK | 468 - Immediate | $27.28 | View Details |
![]() | ![]() | BUK7J2R4-80MX | BUK7J2R4-80M/SOT1023/LFPAK56E | 663 - Immediate | $33.57 | View Details |