6000A and 6000B Surface-Mount Inductors

High-current, surface-mount power inductors from Murata

6000A and 6000B Surface-Mount InductorsMurata Power Solutions 6000A and 6000B Series are a range of high-current, surface-mount power inductors. They are designed for use in power applications such as DC-DC converters, energy storage and input or output filtering. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Features
  • 6000A Series:
    • Up to 22 A saturation current
    • 5.8 µH to 57.8 µH
    • High energy storage, low resistance
    • UL 94V-0 packaging materials
    • J-STD-020D.1 reflow
    • Custom inductance values available
    • RoHS compliant
  • 6000B Series:
    • Up to 10.5 A IDC
    • 47 µH to 680 µH
    • High energy storage, very low resistance
    • UL 94V-0 packaging materials
    • J-STD-020D.1 reflow
    • Custom inductance values available
    • RoHS compliant

Surface Mount Inductors

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 5.8UH 14.5A 5 MOHM SMD60A582CFIXED IND 5.8UH 14.5A 5 MOHM SMD0 - ImmediateView Details
FIXED IND 7.8UH 13.5A 6 MOHM SMD60A782CFIXED IND 7.8UH 13.5A 6 MOHM SMD0 - ImmediateView Details
FIXED IND 10.2UH 12A 7 MOHM SMD60A103CFIXED IND 10.2UH 12A 7 MOHM SMD197 - ImmediateView Details
FIXED IND 16UH 9.6A 9 MOHM SMD60A163CFIXED IND 16UH 9.6A 9 MOHM SMD27 - ImmediateView Details
FIXED IND 19.4UH 8.5A 11MOHM SMD60A193CFIXED IND 19.4UH 8.5A 11MOHM SMD0 - ImmediateView Details
FIXED IND 23UH 8.4A 12 MOHM SMD60A233CFIXED IND 23UH 8.4A 12 MOHM SMD0 - ImmediateView Details
FIXED IND 27UH 7.5A 15 MOHM SMD60A273CFIXED IND 27UH 7.5A 15 MOHM SMD100 - ImmediateView Details
FIXED IND 31.4UH 6.8A 18MOHM SMD60A313CFIXED IND 31.4UH 6.8A 18MOHM SMD0 - ImmediateView Details
FIXED IND 36UH 6.4A 20 MOHM SMD60A363CFIXED IND 36UH 6.4A 20 MOHM SMD430 - ImmediateView Details
FIXED IND 41UH 5.6A 26 MOHM SMD60A413CFIXED IND 41UH 5.6A 26 MOHM SMD190 - ImmediateView Details
FIXED IND 57.8UH 4.9A 36MOHM SMD60A583CFIXED IND 57.8UH 4.9A 36MOHM SMD102 - ImmediateView Details
Published: 2013-07-02