60A103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60A273C

DigiKey Part Number
811-2454-2-ND - Tape & Reel (TR)
811-2454-1-ND - Cut Tape (CT)
811-2454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60A273C
Description
FIXED IND 27UH 7.5A 15 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Wirewound Inductor 7.5 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
60A273C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
27 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.748" W (22.00mm x 19.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.71000$16.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$14.24135$2,848.27
600$13.91208$8,347.25
1,000$13.68570$13,685.70
Manufacturers Standard Package