
60A782C | |
---|---|
DigiKey Part Number | 811-2449-2-ND - Tape & Reel (TR) 811-2449-1-ND - Cut Tape (CT) 811-2449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60A782C |
Description | FIXED IND 7.8UH 13.5A 6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Unshielded Wirewound Inductor 13.5 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60A782C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 7.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $13.68570 | $2,737.14 |