WINCS02/WILCS02 Wi-Fi® Network and Link Controllers
Microchip WINCS02 and WILCS02 Wi-Fi network and link controllers enable robust connectivity for microprocessor (MPU)-based designs through an SPI or SDIO
The Microchip WINCS02 Wi-Fi network controllers are single-chip solutions for connectivity and network management that connect to any microcontroller (MCU) through an SPI interface. With an on-chip network stack and IPv6 to reduce host load, adding connectivity will not impact performance.
Microchip's WILCS02 Wi-Fi link controllers enable robust connectivity for MPU-based designs through an SPI or SDIO. In addition to supporting Linux® environments, Microchip link controllers offer higher throughput than network controllers.
With either WINCS02 or WILCS02, users do not have to worry about security. They both include necessary security features like WPA3 support and immutable secure boot with hardware root of trust.
- Wi-Fi
- 2.4 GHz IEEE 802.11 b/g/n Wi-Fi
- Single spatial stream with 20 MHz channel bandwidth
- Fully integrated power amplifier, LNA, switch, and power management
- RF-ready with PCB antenna
- Soft-AP/STA mode
- Hardware-based IEEE 802.15.2 compliant three-wire PTA interface for Wi-Fi/Bluetooth® coexistence
- Over-the-air (OTA) firmware updates
- Certifications
- Wi-Fi Alliance (WFA) certified device
- FCC (USA)
- CE (EU)
- UKCA (UK)
- ISED (Canada)
- RoHS and REACH compliant
- Security
- WPA2, WPA3 personal security
- Immutable secure boot with hardware root of trust
- Packages
- Modules
- RF-ready with PCB or U.FL antenna
- Pin-to-pin compatible with WILC1000 modules
- 28-pin SMD with shield CAN
- Size: 21.7 mm × 14.7 mm × 2.1 mm
- Operating temperature: -40°C to +85°C
- SoC
- Package: 48-pin QFN
- Size: 7 mm × 7 mm × 0.9 mm
- Operating temperature: -40°C to +105°C
WINCS02 Wi-Fi® Network and Link Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | WINCS02IC-V/ZZX | WI-FI NETWORK CONTROLLER SOC V, | 415 - Immediate | $24.80 | View Details |
![]() | ![]() | WINCS02IC-I/ZZX | WI-FI NETWORK CONTROLLER SOC, 80 | 404 - Immediate | $24.80 | View Details |
![]() | ![]() | WINCS02PE-I/100 | 28-PAD WI-FI NETWORK CONTROLLER | 124 - Immediate | $33.94 | View Details |
![]() | ![]() | WINCS02UE-I/100 | 28-PAD WI-FI NETWORK CONTROLLER | 142 - Immediate | $35.00 | View Details |
WILCS02 Wi-Fi® Network and Link Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | WILCS02IC-I/ZZX | WI-FI LINK CONTROLLER SOC, 802.1 | 416 - Immediate | $24.80 | View Details |
![]() | ![]() | WILCS02IC-V/ZZX | WI-FI LINK CONTROLLER SOC V, 802 | 416 - Immediate | $36.14 | View Details |
![]() | ![]() | WILCS02PE-I/100 | 28-PAD WI-FI LINK CONTROLLER MOD | 101 - Immediate | $33.78 | View Details |
![]() | ![]() | WILCS02UE-I/100 | 28-PAD WI-FI LINK CONTROLLER MOD | 122 - Immediate | $34.76 | View Details |
Development Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | EV68G27A | WINCS02 ADD ON BOARD | 44 - Immediate | $130.05 | View Details | |
![]() | ![]() | EV74A47A | WILCS02 WI-FI LC SD BOARD | 18 - Immediate | $164.72 | View Details |