
WINCS02IC-V/ZZX | |
|---|---|
DigiKey Part Number | 150-WINCS02IC-V/ZZX-ND |
Manufacturer | |
Manufacturer Product Number | WINCS02IC-V/ZZX |
Description | WI-FI NETWORK CONTROLLER SOC V, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11b/g/n 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | WINCS02IC-V/ZZX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | - | |
Data Rate (Max) | 54Mbps | |
Power - Output | 20dBm | |
Sensitivity | -97dBm | |
Memory Size | 2MB Flash | |
Serial Interfaces | SDIO, SPI, UART | |
GPIO | 7 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 88mA ~ 94mA | |
Current - Transmitting | 249mA ~ 289mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.80000 | $24.80 |

