MSJL120N60FH-TP N-Channel MOSFET
Micro Commercial Components offers advanced features and versatile applications with their high-performance N-Channel MOSFET
Micro Commercial Components MSJL120N60FH-TP is a high-performance N-Channel MOSFET designed for a wide-range of industrial and commercial applications. This MOSFET features a drain-source voltage of 600 V and a continuous drain current ranging from 19 A to 30 A, making it suitable for high-voltage applications. Its low on-resistance and low conduction loss ensure efficient performance, while the super junction technology enhances its capability in high-voltage environments. The device also boasts an ultra-low gate charge, which reduces the driving requirement, and a fast reverse recovery diode for soft switching. With a robust design that includes moisture sensitivity level 1 and RoHS compliance, the MSJL120N60FH-TP is built to meet stringent environmental standards. Its compact DFN8080A package makes it ideal for space-constrained applications, providing reliable and efficient operation in various electronic systems.
- Drain-source voltage: 600 V
- Continuous drain current: 19 A to 30 A
- Low on-resistance: 100 mΩ to 120 mΩ
- Super junction technology
- Ultra-low gate charge
- Fast reverse recovery diode
- Moisture sensitivity level 1
- RoHS compliant
- Halogen-free
- High power dissipation: 226 W
- Wide operating temperature range: -55°C to +150°C
- Low conduction loss
- Soft switching
- Surface-mount package: DFN8080A
- High-voltage application suitability
- Power supplies
- Motor drives
- Inverters
- DC/DC converters
- Battery management systems
- Industrial automation
- Renewable energy systems
- Electric vehicles
- Robotics
- Consumer electronics
- LED lighting
- Telecommunications
- Medical devices
- Aerospace systems
- Data centers
MSJL120N60FH-TP N-Channel MOSFET
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MSJL120N60FH-TP | N-CHANNEL MOSFET,DFN8080A | N-Channel | MOSFET (Metal Oxide) | 600 V | 2975 - Immediate | $40.47 | View Details |