
MSJL120N60FH-TP | |
|---|---|
DigiKey Part Number | 353-MSJL120N60FH-TPTR-ND - Tape & Reel (TR) 353-MSJL120N60FH-TPCT-ND - Cut Tape (CT) 353-MSJL120N60FH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSJL120N60FH-TP |
Description | N-CHANNEL MOSFET,DFN8080A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 266W (Tj) Surface Mount DFN8080A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 15.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2240 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 266W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN8080A | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.47000 | $40.47 |
| 10 | $26.86600 | $268.66 |
| 100 | $19.13490 | $1,913.49 |
| 500 | $18.09964 | $9,049.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.78728 | $44,361.84 |

