HBGC-300 Series Constant Power Mode LED Drivers
MEAN WELL’s HBGC-300 metal housing design and IP67 ingress protection level allow this series to fit both indoor and outdoor applications
MEAN WELL’s HBGC-300 series (300 W) has the same circular housing design for bay lighting and flood lighting applications to offer more choices for high wattage LED drivers and designs. With the circular housing design (patent No. CN 201220314551), the LED driver matches with the lighting fixture in streamlined shape.
HBGC-300 series operates with an AC input range of 100 VAC to 305 VAC and adopts constant power mode design, reaching high-efficiency up to 94.5%. Other features include high surge protection with 6 kV (L/N-FG)/4 kV (L-N) and wide working temperature range (-40°C to +50°C) at full load operation. The driver offers 3-in-1 dimming (0 VDC to 10 VDC, 10 V PWM signal and resistance) or DALI control to achieve IoT control.
- Constant power mode with adjustable output current
- Built-in active PFC function and efficiency up to 94.5%
- IP67 design for indoor or outdoor installations
- Protections: short circuit, overvoltage, and overtemperature
- Wide input range: 100 VAC to 305 VAC
- Surge protection with 6 kV (L/N-FG)/4 kV (L-N)
- Dimensions (D x H): 191.5 mm x 69 mm
- 5-year warranty
- Dimming functions: 3-in-1 dimming (0 VDC to 10 VDC, 10 V PWM signal and resistance) and DALI
HBGC-300 Series Constant Power Mode LED Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HBGC-300-L-A | 300W CONSTANT POWER MODE LED DRI | 7 - Immediate | $818.30 | View Details |
![]() | ![]() | HBGC-300-L-AB | 300W CONSTANT POWER MODE LED DRI | 8 - Immediate | $868.06 | View Details |
![]() | ![]() | HBGC-300-M-A | 300W CONSTANT POWER MODE LED DRI | 4 - Immediate | $818.30 | View Details |
![]() | ![]() | HBGC-300-M-AB | 300W CONSTANT POWER MODE LED DRI | 1 - Immediate | $868.06 | View Details |
![]() | ![]() | HBGC-300-H-A | 300W CONSTANT POWER MODE LED DRI | 3 - Immediate | $818.30 | View Details |
![]() | ![]() | HBGC-300-H-AB | 300W CONSTANT POWER MODE LED DRI | 39 - Immediate | $868.06 | View Details |