
HBGC-300-L-A | |
|---|---|
DigiKey Part Number | 1866-5545-ND |
Manufacturer | |
Manufacturer Product Number | HBGC-300-L-A |
Description | 300W CONSTANT POWER MODE LED DRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4A 116 ~ 232V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 116 ~ 232V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 302 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 94.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.54" Dia x 2.72" H (191.5mm x 69.0mm) | |
Approval Agency | CB, CCC, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $818.30000 | $818.30 |
| 5 | $779.95200 | $3,899.76 |
| 10 | $744.87100 | $7,448.71 |
| 25 | $723.66240 | $18,091.56 |

