LUXEON UV U Line LEDs
LUMILEDS' LUXEON UV U line LEDs powered by leading chip scale package (CSP) technology
At a micro package size compared to other ultraviolet and violet LEDs, LUMILEDS' LUXEON UV U line LEDs are SMT devices that can be assembled in tight arrays with spacing of only 200 microns, which enables high power density (W/cm2) systems for superior efficiency and design freedom. These products are undomed for precise optical control and include a portfolio of 1 mm2 and 2 mm2 die sizes covering ultraviolet and violet light. The superior power density, excellent robustness of CSP technology, and real world efficacy enable leading performance and efficient solution development in a wide variety of UV specialty lighting applications.
| Features |
Applications | |
|
|
LUXEON UV U Line LEDs
| Image | Manufacturer Part Number | Description | Viewing Angle | Orientation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L1F3-U380200008000 | EMITTER UV 390NM 2A SMD | 138° | Top View | 5717 - Immediate | $81.99 | View Details |
![]() | ![]() | L1F3-U400200012000 | EMITTER UV 410NM 2A SMD | 138° | Top View | 7485 - Immediate | $81.99 | View Details |
![]() | ![]() | L1F3-U410200012000 | EMITTER UV 420NM 2A SMD | 138° | Top View | 0 - Immediate | $38.98 | View Details |
![]() | ![]() | L1F3-U410200014000 | EMITTER UV 420NM 2A SMD | 138° | Top View | 7973 - Immediate | $81.99 | View Details |