
L1F3-U400200012000 | |
|---|---|
DigiKey Part Number | 1416-2006-2-ND - Tape & Reel (TR) 1416-2006-1-ND - Cut Tape (CT) 1416-2006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1F3-U400200012000 |
Description | EMITTER UV 410NM 2A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 410nm 3.1V 2A 138° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | L1F3-U400200012000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm ~ 410nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 138° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.99000 | $81.99 |
| 10 | $62.97500 | $629.75 |
| 100 | $51.86030 | $5,186.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $47.02396 | $23,511.98 |
| 1,000 | $45.45443 | $45,454.43 |
| 1,500 | $44.65169 | $66,977.54 |





