TwinChip™ Series - DO-214
Low-capacitance SIDACtor® devices designed to protect broadband equipment from Littelfuse
Littelfuse's TwinChip series DO-214 are very low capacitance SIDACtor devices designed to protect broadband equipment such as VoIP, DSL modems, and DSLAMs from damaging overvoltage transients. This series provides a surface mount solution that enables equipment to comply with global regulatory standards, while limiting the impact to broadband signals.
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Low distortion
- Fails short circuit when surged in excess of ratings
- 40% lower than comparable product
- 2nd level interconnect is Pb-free per IPC/JEDECJ-STD-609A.01
- TIA/968-A
- ITU K.20/21
- IEC 61000-4-5
- GR 1089 Intra-building
- YD/T 1082
- YD/T 993
- YD/T 950
TwinChip Series - Axial Sidactors
Image | Manufacturer Part Number | Description | Voltage - On State | Current - Peak Pulse (8/20µs) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | P6002SALRP | THYRISTOR 550V 150A DO-214AA | 8 V | 150 A | 3055 - Immediate | $14.65 | View Details |
![]() | ![]() | P3002SBLRP | THYRISTOR 280V 250A DO-214AA | 8 V | 250 A | 1336 - Immediate | $15.56 | View Details |
![]() | ![]() | P4202SALRP | THYRISTOR 380V 150A DO-214AA | 8 V | 150 A | 2661 - Immediate | $13.34 | View Details |
![]() | ![]() | P0902SBLRP | THYRISTOR 75V 250A DO-214AA | 8 V | 250 A | 1847 - Immediate | $13.67 | View Details |
![]() | ![]() | P2302SBLRP | THYRISTOR 190V 250A DO-214AA | 8 V | 250 A | 980 - Immediate | $14.74 | View Details |
![]() | ![]() | P4202SCLRP | THYRISTOR 380V 400A DO-214AA | 8 V | 400 A | 2373 - Immediate | $16.46 | View Details |
![]() | ![]() | P3502SALRP | THYRISTOR 320V 150A DO-214AA | 8 V | 150 A | 1116 - Immediate | $12.84 | View Details |
![]() | ![]() | P3502SBLRP | THYRISTOR 320V 250A DO-214AA | 8 V | 250 A | 2500 - Immediate | $15.56 | View Details |
![]() | ![]() | P0722SBLRP | THYRISTOR 65V 250A DO-214AA | 8 V | 250 A | 2313 - Immediate | $15.56 | View Details |
![]() | ![]() | P4802SALRP | THYRISTOR 440V 150A DO-214AA | 8 V | 150 A | 307 - Immediate | $14.65 | View Details |