
P4802SALRP | |
---|---|
DigiKey Part Number | P4802SALRPTR-ND - Tape & Reel (TR) P4802SALRPCT-ND - Cut Tape (CT) P4802SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4802SALRP |
Description | THYRISTOR 440V 150A DO-214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 440V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 600V | |
Voltage - Off State | 440V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $9.32700 | $93.27 |
100 | $6.26040 | $626.04 |
500 | $4.94446 | $2,472.23 |
1,000 | $4.52118 | $4,521.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.76410 | $9,410.25 |
5,000 | $3.64164 | $18,208.20 |