
P3002SBLRP | |
---|---|
DigiKey Part Number | P3002SBLRPTR-ND - Tape & Reel (TR) P3002SBLRPCT-ND - Cut Tape (CT) P3002SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3002SBLRP |
Description | THYRISTOR 280V 250A DO-214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 280V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 360V | |
Voltage - Off State | 280V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
10 | $9.92800 | $99.28 |
100 | $6.68030 | $668.03 |
500 | $5.29022 | $2,645.11 |
1,000 | $4.84305 | $4,843.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.35908 | $10,897.70 |
5,000 | $4.06004 | $20,300.20 |
7,500 | $3.95444 | $29,658.30 |