SIDACtor® Protection Thyristors

Littelfuse's Pxxx0S3N series surface-mount solution designed for compliance with global regulatory standards

Image of Littlefuse's Pxxx0S3LNRP Series SIDACtor protection thyristors Littelfuse introduces a new series of SIDACtor protection thyristors in surface-mount DO-214AB packages, designed to protect low-data-rate interfaces and outdoor data interfaces in general industrial applications. The Pxxx0S3N series provides robust surge protection performance at up to 2.5 kA while maintaining much lower switching threshold (VS) and on-state voltage (VT) than traditional protection solutions like gas discharge tube (GDT) technology. They also offer crowbarring power fault protection superior to the typical clamping device. Applications include protection for general industrial outdoor data interfaces, such as short loop interfaces (<10 m) located at base station sites and low-data-rate interfaces such as RS-232 or RS-423.

Features
  • Robust surge protection performance at up to 2.5 kA while maintaining low switching threshold (VS) and on-state voltage (VT)
  • Component properties do not degrade after multiple surge events within its rated limits
  • Certified, environmentally friendly, and suitable for worldwide usage
Benefits
  • Offers crowbarring power fault protection superior to that of the typical clamping device
  • High surge protection and high-performance design extend equipment lifetime
  • Helps line drivers comply with global standards

PxxxxS3N Series SIDACtor Protection Thyristors

ImageManufacturer Part NumberDescriptionVoltage - On StateCurrent - Peak Pulse (8/20µs)Available QuantityPriceView Details
THYRISTOR 6V 2.5KA DO-214ABP0080S3NLRPTHYRISTOR 6V 2.5KA DO-214AB4 V2.5 kA2072 - Immediate$50.30View Details
THYRISTOR 30V 2.5KA DO-214ABP0300S3NLRPTHYRISTOR 30V 2.5KA DO-214AB4 V2.5 kA350 - Immediate$50.30View Details
THYRISTOR 58V 2.5KA DO-214ABP0640S3NLRPTHYRISTOR 58V 2.5KA DO-214AB4 V2.5 kA2261 - Immediate$50.30View Details
THYRISTOR 65V 2.5KA DO-214ABP0720S3NLRPTHYRISTOR 65V 2.5KA DO-214AB4 V2.5 kA2990 - Immediate$50.30View Details
THYRISTOR 75V 2.5KA DO-214ABP0900S3NLRPTHYRISTOR 75V 2.5KA DO-214AB4 V2.5 kA2495 - Immediate$50.30View Details
THYRISTOR 90V 2.5KA DO-214ABP1100S3NLRPTHYRISTOR 90V 2.5KA DO-214AB4 V2.5 kA2835 - Immediate$50.30View Details
THYRISTOR 120V 2.5KA DO-214ABP1300S3NLRPTHYRISTOR 120V 2.5KA DO-214AB4 V2.5 kA2975 - Immediate$50.30View Details
THYRISTOR 140V 2.5KA DO-214ABP1500S3NLRPTHYRISTOR 140V 2.5KA DO-214AB4 V2.5 kA2988 - Immediate$50.30View Details
THYRISTOR 155V 2.5KA DO-214ABP1900S3NLRPTHYRISTOR 155V 2.5KA DO-214AB4 V2.5 kA938 - Immediate$50.30View Details
THYRISTOR 180V 2.5KA DO-214ABP2300S3NLRPTHYRISTOR 180V 2.5KA DO-214AB4 V2.5 kA1599 - Immediate$53.01View Details
THYRISTOR 220V 2.5KA DO-214ABP2600S3NLRPTHYRISTOR 220V 2.5KA DO-214AB4 V2.5 kA2727 - Immediate$50.30View Details
THYRISTOR 275V 2.5KA DO-214ABP3100S3NLRPTHYRISTOR 275V 2.5KA DO-214AB4 V2.5 kA479 - Immediate$50.30View Details
THYRISTOR 320V 2.5KA DO-214ABP3500S3NLRPTHYRISTOR 320V 2.5KA DO-214AB4 V2.5 kA2206 - Immediate$50.30View Details
THYRISTOR 350V 2.5KA DO-214ABP3800S3NLRPTHYRISTOR 350V 2.5KA DO-214AB4 V2.5 kA3511 - Immediate$50.30View Details
Updated: 2022-02-23
Published: 2017-03-15