
P0300S3NLRP | |
---|---|
DigiKey Part Number | F7630TR-ND - Tape & Reel (TR) F7630CT-ND - Cut Tape (CT) F7630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300S3NLRP |
Description | THYRISTOR 30V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 45V | |
Voltage - Off State | 30V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2.5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.30000 | $50.30 |
10 | $33.69400 | $336.94 |
100 | $24.29020 | $2,429.02 |
500 | $20.28266 | $10,141.33 |
1,000 | $19.44810 | $19,448.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.44810 | $58,344.30 |