1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0720S3NLRP

DigiKey Part Number
18-P0720S3NLRPTR-ND - Tape & Reel (TR)
18-P0720S3NLRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P0720S3NLRP
Description
THYRISTOR 65V 2.5KA DO-214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
65V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
2.5 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
550pF (Max)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$50.30000$50.30
10$33.69400$336.94
100$24.29020$2,429.02
500$20.28266$10,141.33
1,000$19.44810$19,448.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$19.44810$58,344.30
Manufacturers Standard Package