Schottky Ultra-Fast Barrier Rectifiers DUR Series

Littelfuse offers its Schottky ultra-fast barrier rectifiers DUR series, providing low Trr, high-temperature, low leakage, and low forward voltage drop

Image of Littelfuse's Schottky Ultra-fast Barrier Rectifiers DUR SeriesLittelfuse Schottky ultra-fast rectifiers DUR series provide ultra-fast switching speed. This series is designed to meet the general requirements of commercial and industrial applications.

The Schottky ultra-fast rectifiers DUR series are popular with designers because of their ultra-fast switching speed with very low reverse recovery time (Trr), high blocking voltage (up to 1200 V), low leakage, and low forward voltage drop. This makes it possible to minimize power loss and increase efficiency during converter operation. Their higher junction temperature capability and low leakage provide higher reliability in harsh, high temperature environments.

The Schottky ultra-fast rectifiers DUR series can be used in applications, requiring uninterruptible power supplies, high frequency switch-mode power supplies, and DC-DC converters, and can also be used as anti-parallel diodes for high frequency switching devices such as IGBTs. Other applications include inductive heating/melting and ultrasonic cleaners and welders.

DUR series power semiconductors offer these key benefits:

  • The DUR series’ ultra-fast switching speed and very low reverse recovery time make it suitable for high frequency applications with minimal switching loss
  • The DUR series’ high blocking voltage (up to 1200 V) and low leakage makes it suitable for high voltage applications
  • The series offers very low forward voltage drop and less heat dissipation than conventional diodes, thereby reducing thermal and electrical conduction losses
  • Its high junction temperature capability improves reliability in high ambient temperatures or applications with minimal cooling available

Schottky Ultra-Fast Barrier Rectifiers DUR Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE STANDARD 600V 10A ITO220ACDURF1060DIODE STANDARD 600V 10A ITO220AC9350 - Immediate$19.09View Details
DIODE STANDARD 400V 8A ITO220ACDURF840DIODE STANDARD 400V 8A ITO220AC5267 - Immediate$17.54View Details
DIODE ARRAY GP 400V 5A ITO220ABDURF1040CTRDIODE ARRAY GP 400V 5A ITO220AB27298 - Immediate$18.76View Details
DIODE ARRAY GP 400V 5A ITO220ABDURF1040CTDIODE ARRAY GP 400V 5A ITO220AB15603 - Immediate$18.76View Details
DIODE ARRAY GP 200V 10A TO263DURB2020CTDIODE ARRAY GP 200V 10A TO26323980 - Immediate$20.72View Details
DIODE STANDARD 600V 5A TO252DURD560ADIODE STANDARD 600V 5A TO25215154 - Immediate$10.12View Details
DIODE ARRAY GP 300V 5A ITO220ABDURF1030CTRDIODE ARRAY GP 300V 5A ITO220AB18716 - Immediate$18.76View Details
DIODE ARRAY GP 600V 5A ITO220ABDURF1060CTDIODE ARRAY GP 600V 5A ITO220AB1059 - Immediate$19.74View Details
DIODE STANDARD 1200V 30A TO220ABDUR30120DIODE STANDARD 1200V 30A TO220AB871 - Immediate$32.39View Details
DIODE ARRAY GP 300V 30A TO-247ADDUR6030WTDIODE ARRAY GP 300V 30A TO-247AD20056 - Immediate$53.11View Details
DIODE STANDARD 600V 60A TO247ACDUR6060WDIODE STANDARD 600V 60A TO247AC193 - Immediate$56.54View Details
DIODE STANDARD 1200V 60A TO247ACDUR60120WDIODE STANDARD 1200V 60A TO247AC20833 - Immediate$69.59View Details
DIODE ARRAY GP 600V 15A TO-220ABDUR3060CTDIODE ARRAY GP 600V 15A TO-220AB2951 - Immediate$32.39View Details
DIODE ARRAY GP 400V 10A ITO220ABDURF2040CTDIODE ARRAY GP 400V 10A ITO220AB112 - Immediate$22.84View Details
DIODE ARRAY GP 300V 5A ITO220ABDURF1030CTDIODE ARRAY GP 300V 5A ITO220AB984 - Immediate$18.76View Details
DIODE ARRAY GP 400V 8A TO263DURB1640CTDIODE ARRAY GP 400V 8A TO263762 - Immediate$21.29View Details
DIODE ARRAY GP 400V 5A TO-220ABDUR1040CTDIODE ARRAY GP 400V 5A TO-220AB1 - Immediate$18.19View Details
DIODE ARRAY GP 300V 10A TO-220ABDUR2030CTDIODE ARRAY GP 300V 10A TO-220AB1 - Immediate$21.95View Details
DIODE ARRAY GP 400V 30A TO-247ADDUR6040WTDIODE ARRAY GP 400V 30A TO-247AD0 - Immediate$55.40View Details
DIODE ARRAY GP 600V 15A ITO220ABDURF3060CTDIODE ARRAY GP 600V 15A ITO220AB0 - Immediate$14.00View Details
Published: 2016-05-20