Q4015LTHTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DURF1040CTR

DigiKey Part Number
F7338-ND
Manufacturer
Manufacturer Product Number
DURF1040CTR
Description
DIODE ARRAY GP 400V 5A ITO220AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 400 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
30 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,298
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$18.76000$18.76
10$12.11500$121.15
100$8.29560$829.56
500$6.66190$3,330.95
1,000$6.13674$6,136.74
2,000$6.01792$12,035.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.