PICO® 305 Series Fuses

UL 913-compliant fuses from Littelfuse are designed for use in intrinsically safe apparatuses

Image of Littelfuse's PICO® 305 Series FusesThe PICO 305 series intrinsically safe fuse from Littelfuse is the first 277 V fuse to be certified under the UL 913 safety standard for intrinsically safe apparatus and associated apparatus. Like the PICO 259-UL913 series fuse introduced previously, the PICO 305 series fuse offers a wide range of amperage ratings and all are encapsulated. It is designed for applications in hazardous environments where there is danger of gas or dust explosion from faulty circuits, such as in the oil, gas, mining, chemical, pharmaceutical, and food/beverage processing industries.

Features
  • Sealed, encapsulated design
  • Well suited for 277 V applications
  • Current rating options from 50 mA to 750 mA
  • Designed for operation in a range of hazardous environments
  • High interrupting rating. Meets the 1500 A minimum

PICO® 305 Series Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPrice
FUSE BRD MNT 50MA 277VAC/VDC RAD0305.050HFUSE BRD MNT 50MA 277VAC/VDC RAD277 VAC150 - Immediate$160.23View Details
FUSE BRD MNT 500MA 277VAC/VDC0305.500HFUSE BRD MNT 500MA 277VAC/VDC277 VAC280 - Immediate$160.23View Details
FUSE BRD MNT 160MA 277VAC/VDC0305.160HFUSE BRD MNT 160MA 277VAC/VDC277 VAC70 - Immediate$160.23View Details
FUSE BRD MNT 80MA 277VAC/VDC RAD0305.080HFUSE BRD MNT 80MA 277VAC/VDC RAD277 VAC63 - Immediate$160.23View Details
FUSE BRD MNT 200MA 277VAC/VDC0305.200HFUSE BRD MNT 200MA 277VAC/VDC277 VAC54 - Immediate$160.23View Details
Published: 2014-12-15