
0305.500H | |
|---|---|
DigiKey Part Number | F6357-ND |
Manufacturer | |
Manufacturer Product Number | 0305.500H |
Description | FUSE BRD MNT 500MA 277VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.500H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | ATEX, cURus, IECEx | |
Operating Temperature | -40°C ~ 74°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.354" Dia x 0.614" L (9.00mm x 15.60mm) | |
Melting I²t | 0.04462 | |
DC Cold Resistance | 0.46 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.23000 | $160.23 |
| 5 | $132.95000 | $664.75 |
| 10 | $122.65500 | $1,226.55 |
| 50 | $101.64340 | $5,082.17 |
| 100 | $93.68320 | $9,368.32 |
| 300 | $83.57160 | $25,071.48 |

