Sub-Miniature 10 mm, 10 W Reed Switch – MDSR-10 Series
Littelfuse’s sub-miniature reed switches are hermetically sealed in a glass encapsulation
Littelfuse’s subminiature MDSR-10 series reed switches are hermetically sealed in a glass encapsulation to protect them from external environmental hazards. They are built for very low operating power applications. And because of the physical size of the parts, they are great for compact security and telecom designs that requires a non-contact switching circuit.
App Note: Position and Level Sensing In Refrigerators and Freezers
Selection Guide: Datacenter Circuit Protection Selection Guide
Features | Applications | |
|
|
MDSR-10 Series Reed Switch
Image | Manufacturer Part Number | Description | Current - Switching | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | MDSR-10-10-15 | SWITCH REED SPST-NO 350MA 140V | 350mA (AC), 500mA (DC) | 1 - Immediate | $10.37 | View Details |
![]() | ![]() | MDSR-10-20-25 | SWITCH REED SPST-NO 350MA 140V | 350mA (AC), 500mA (DC) | 995 - Immediate 11000 - Factory Stock | $10.37 | View Details |
![]() | ![]() | MDSR-10-30-35 | SWITCH REED SPST-NO 350MA 140V | 350mA (AC), 500mA (DC) | 715 - Immediate | $10.37 | View Details |
![]() | ![]() | MDSR-10-25-30 | SWITCH REED SPST-NO 350MA 140V | 350mA (AC), 500mA (DC) | 189 - Immediate | $10.62 | View Details |
![]() | ![]() | MDSR-10-8-10 | SWITCH REED SPST-NO 350MA 140V | 350mA (AC), 500mA (DC) | 644 - Immediate | $10.37 | View Details |
![]() | ![]() | MDSR-10-15-20 | SWITCH REED SPST-NO 350MA 140V | 350mA (AC), 500mA (DC) | 2337 - Immediate 14000 - Factory Stock | $10.37 | View Details |