
MDSR-10-25-30 | |
---|---|
DigiKey Part Number | F7893-ND |
Manufacturer | |
Manufacturer Product Number | MDSR-10-25-30 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $9.00200 | $90.02 |
25 | $8.35840 | $208.96 |
100 | $7.44770 | $744.77 |
250 | $6.90248 | $1,725.62 |
500 | $6.52704 | $3,263.52 |
1,000 | $6.18508 | $6,185.08 |
3,000 | $5.71264 | $17,137.92 |
5,000 | $5.52118 | $27,605.90 |