Charging Ahead with e-Mobility

Supercharged Solutions for EV Charging

Littelfuse application expertise has helped to engineer some of the most advanced systems for EV charging stations. Let our team of experts show you how you can build safety, efficiency and reliability into your designs.

Whether you’re developing alternating current (ac) charging systems, which provide ac power to a vehicle’s on-board charger, or direct current (dc) fast chargers, which provide dc power to a vehicle’s battery system, you need a partner that can help you meet three key goals.

  1. Safety: Considering the use by the public year-round, it’s important that your EV charging equipment remains safe by minimizing the threat of electrical shock or other hazards. 
  2. Efficiency: Power conversion is crucial for dc fast charging systems. Minimizing losses in power conversion ensures the maximum amount of power is delivered for charging the vehicle’s battery. 
  3. Reliability: Once installed, you’ll want to ensure that your EV charging equipment remains functional for 10 or more years, even in the harshest conditions, to ensure you deliver the best return on investment.

With Littelfuse circuit protection, power control and sensing expertise, Littelfuse can help extend the life of your ev charging equipment and improve the system’s overall performance. Littelfuse offer guidance on what solutions work best for your unique system plus have insights on codes and standards for the EV market.

  • AC Charging
  • DC Charging

AC Charging Station

Although simpler in nature than DC chargers, AC charging stations safely deliver AC power from the electrical grid to the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22 kW or less), which means charging time is slow — taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It is critical that proper measures are taken to safeguard both the charger and vehicle.

Fuse

  • 606 Series - High-current fuses designed for overcurrent protection in high voltage applications
  • 505 Series - 500 VAC / 500 VDC 6 mm x 32 mm (3 AB) ceramic fuse
  • 607 Series - High-current cartridge fuses are specifically designed with a remarkable interrupting rating for compact applications
  • JLLN Series - UL Class T Fast-Acting Fuse

Circuit Breakers

  • N Series - Innovative low profile, full-featured breaker with UL 489 compliant sliding terminals

MOV

  • TMOV Series - Thermally protected varistors helps facilitate SPD module compliance to UL1449
  • Xtreme Series - varistors offer high-surge energy/current absorption withstanding capability in a smaller form factor
  • SPDx - Photovoltaic surge protection device that safeguards components from transient overvoltage or surges that last micro-seconds by limiting the fault current to a load or the unit being protected

AC Contactor

  • HCC Series - Contactors are used to make and break power running to a load in harsh conditions

Residual Current Monitors

  • RCM14-01 - Residual current monitor intended for the detection of DC residual currents in 50Hz/60Hz AC installations.
  • RCM14-03 - Residual current monitor intended for the detection of DC and AC residual currents in 50Hz/60Hz AC installations.
  • RCM14-04 - Residual current monitor intended for the detection of AC and DC residual currents in 60Hz AC installations.
  • RCM01-02 - Residual current monitor intended for the detection of DC and AC residual currents in 50Hz/60Hz AC installations. 
  • RCM20-01 - Residual current monitor intended for the detection of DC residual currents in 50Hz/60Hz AC installations.

Reed Sensor

  • 59060 Series - Ideally suited for position and limit sensing, security, linear actuator and industrial process applications.
  • 59045 Series - Well suited for position and limit sensing, security, door and window alarm systems.

Temperature Sensor

  • PPG Series - Thin film Pt-RTDs provide cost advantages when compared to wirewound platinum resistance temperature detectors.
  • USW Series - Ring Lug probe assemblies suitable for a wide range of temperature sensing applications
  • Glass Coated Thermistor - The hermetically sealed glass package results in an extremely reliable and stable temperature sensor.

Snap Switch

  • Snap Switch - Broad range of snap switches includes mini, small, mid size & large heavy duty, and metal case models.

Reed Relay

  • HE3600 - Miniature reed relays offer the choice of normally open or data switching contacts

TVS Diode

  • SP1026 - TVS diode array packs plenty of ESD damage protection in a small package
  • XGD10402 - TVS Diodes SMD 30 kV ESD Suppression

Diode Array

  • AQ24CAN - Helps preserve signal integrity and minimize data loss
  • SM712 - 600 W asymmetrical TVS diode array - qualified to AEC-Q101

Linear Optocoupler

  • LOC110ST - Linear Optocouplers features an infrared LED optically coupled with two photodiodes.

Solid State Relay

  • CPC1390GRTR - High reliability; low drive current; no EMI/RFI generation
  • CPC1006NTR - High reliability; low drive current; no EMI/RFI generation
  • CPC1017 - High reliability; low drive current; no EMI/RFI generation

Rotary Switch

  • Rotary Switch - Board space saving on PCBs; maximum design flexibility

Fuse + Varistor or PPTC + Varistor

  • 215 Series - 5×20 mm Time-Lag surge withstand ceramic body cartridge fuse designed to IEC specification
  • 443E Series - Nano2®, 250 V fuse. It is a surface mount Universal Modular Fuse (UMF) that complies with IEC 60127-4
  • TMOV Series - TMOV and iTMOV thermally protected varistors represent a new development in integrated circuit protection
  • LVR + MOV Series - PolySwitch line-voltage-rated (LVR) devices help protect electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful

SIDACtor® + MOV

  • Pxxx0FNL + UltraMOV - Good clamping and fast response time for high-energy transient protection

DC Charging Station

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging — in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50 kW to 350 kW and beyond) to the vehicle than AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Reed Sensor

  • 59060 Series - Ideally suited for position and limit sensing, security, linear actuator and industrial process applications.
  • 59045 Series - Well suited for position and limit sensing, security, door and window alarm systems.

Snap Switch

  • Snap Switch - Broad range of snap switches includes mini, small, mid size & large heavy duty, and metal case models.

TVS Diode Array

  • SP1026 - 13.4V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30)

Polymer ESD

  • XGD4020 - 40V Clamp Ipp Tvs Diode Surface Mount 0402

Tactile Switch

  • ZMT Series - Sealed subminiature snap switches are an excellent solution for module mechanisms in automotive applications.
  • ZMV Series - Featuring a unique pin plunger whereby actuation can be actuated from any angle. These features yield consistent operation over the long life of these switches. The ZMV series switches are often used in automotive, medical, industrial, and IoT devices.
  • KSC Series - Ultra-long-life switches that can last up to ten million cycles and are available in more than 100 different configurations.

TVS Diode Array

  • AQ24CAN - 50V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
  • SM712 - 31V, 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3

SiC/Si MOSFET

  • X-Class - Ultra-Junction X-Class Power MOSFETs with fast body diodes are rugged devices that display the lowest on-state resistances in the industry, enabling very high power density in high-voltage power conversion applications.
  • X2-Class - Developed using the charge compensation principle and proprietary process technology, these new devices exhibit the lowest on-state resistances, along with low gate charges and superior dv/dt performance. Their avalanche capability also enhances the device ruggedness.
  • X3-Class - With low reverse recovery charge and time, the body diodes are capable of removing all the leftover energies during high-speed switching to avoid device failure and achieve high efficiency.

Fuse

  • LVSP - LVSP Fuses are intended for the protection of TVSS products. The LVSP series has been designed to survive 8/20 µs lightning surges without opening. This allows the TVSS to perform the necessary suppression. The LVSP is not rated for continuous current and the ratings are specific 8/20 µs surge capability.
  • PSR - PSR series high-speed square body fuses are specially designed for protection of power semiconductor devices such as diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed into power conversion and power conditioning equipment.

Gate Driver

  • IXD_6xx - IGBT & MOSFET low-side gate drivers
  • IX4351NE - Designed specifically to drive SiC-MOSFETs and high power IGBTs. Separate 9A source and sink outputs allow for tailored turn-on and turn-off timing while minimizing switching losses. An internal negative charge regulator provides a selectable negative gate drive bias for improved dV/dt immunity and faster turn-off.

Temperature Sensor

  • PPG Series - Thin film Pt-RTDs provide cost advantages when compared to wirewound platinum resistance temperature detectors.
  • USW Series - Ring Lug probe assemblies suitable for a wide range of temperature sensing applications.
  • Glass Coated Thermistor - The hermetically sealed glass package results in an extremely reliable and stable temperature sensor.

SiC/Si MOSFET

  • X-Class - Ultra-Junction X-Class Power MOSFETs with fast body diodes are rugged devices that display the lowest on-state resistances in the industry, enabling very high power density in high-voltage power conversion applications.
  • X2-Class - Developed using the charge compensation principle and proprietary process technology, these new devices exhibit the lowest on-state resistances, along with low gate charges and superior dv/dt performance. Their avalanche capability also enhances the device ruggedness.
  • X3-Class - With low reverse recovery charge and time, the body diodes are capable of removing all the leftover energies during high-speed switching to avoid device failure and achieve high efficiency.

Fuse

  • LVSP - LVSP Fuses are intended for the protection of TVSS products. The LVSP series has been designed to survive 8/20 µs lightning surges without opening. This allows the TVSS to perform the necessary suppression. The LVSP is not rated for continuous current and the ratings are specific 8/20 µs surge capability.
  • PSR - PSR series high-speed square body fuses are specially designed for protection of power semiconductor devices such as diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed into power conversion and power conditioning equipment.

Gate Driver

  • IXD_6xx - IGBT & MOSFET low-side gate drivers
  • IX4351NE - Designed specifically to drive SiC-MOSFETs and high power IGBTs. Separate 9A source and sink outputs allow for tailored turn-on and turn-off timing while minimizing switching losses. An internal negative charge regulator provides a selectable negative gate drive bias for improved dV/dt immunity and faster turn-off.

Temperature Sensor

  • PPG Series - Thin film Pt-RTDs provide cost advantages when compared to wirewound platinum resistance temperature detectors.
  • USW Series - Ring Lug probe assemblies suitable for a wide range of temperature sensing applications.
  • Glass Coated Thermistor - The hermetically sealed glass package results in an extremely reliable and stable temperature sensor.

Fuse

  • PSR - PSR series high-speed square body fuses are specially designed for protection of power semiconductor devices such as diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed into power conversion and power conditioning equipment.

AC Contactor

  • HCC Series - Contactors are used to make and break power running to a load in harsh conditions

Surge Protection Device

  • SPD Type 2 - Withstands high-energy transients to prevent disruption, downtime, and degradation

DC Fuse

  • PSR - PSR series high-speed square body fuses are specially designed for protection of power semiconductor devices such as diodes, triacs, IGBTs, SCRs, MOSFETs, and other solid-state devices that are typically designed into power conversion and power conditioning equipment.
  • EV1K - 1 kVDC Fuse Cartridge Bolt Mount

HVDC Contactor

  • DCNxx - Allows a low-voltage signal to switch the contacts for a high-voltage signal

AC Earth Fault Relay

  • SE-704 Series - No calibration; low-level protection and system coordination; low maintenance

Fuse + Varistor or PPTC + Varistor

  • 215 Series- 5×20 mm Time-Lag surge withstand ceramic body cartridge fuse designed to IEC specification
  • 443E Series - Nano2®, 250 V fuse. It is a surface mount Universal Modular Fuse (UMF) that complies with IEC 60127-4
  • TMOV or LVR + MOV - PolySwitch line-voltage-rated (LVR) devices help protect electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful

SIDACtor + MOV

  • Pxxx0FNL + UltraMOV - Good clamping and fast response time for high-energy transient protection

Temperature Sensor

  • PPG Series - Thin film Pt-RTDs provide cost advantages when compared to wirewound platinum resistance temperature detectors.
  • USW Series - Ring Lug probe assemblies suitable for a wide range of temperature sensing applications
  • Glass Coated Thermistor - The hermetically sealed glass package results in an extremely reliable and stable temperature sensor.

Reed Sensor

  • 59060 Series - Ideally suited for position and limit sensing, security, linear actuator and industrial process applications.
  • 59045 Series - Well suited for position and limit sensing, security, door and window alarm systems.

Snap Switch

  • Snap Switch - Broad range of snap switches includes mini, small, mid size & large heavy duty, and metal case models.