SM712 Series AEC-Q101 TVS Diode Array - Safeguards RS-485 Ports

Littelfuse's SM712 series automotive grade device ensures maximum reliability in harsh environments

Image of Littelfuse's SM712 Series TVS Diode ArrayThe SM712 series TVS diode array (SPA® diodes) from Littelfuse are designed for protecting RS-485 applications with asymmetrical working voltages from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. It can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate up to 19 A of surge current with very low clamping voltages. This AEC-Q101 qualified device ensures maximum reliability in the harshest environments, so it is well suited for industrial applications, including protecting RS-485 ports in equipment such as security systems, ATMs, test equipment, automation, and communication networks.

Image of SPA family of TVS Diodes Array

TVS Diode Array

SPA® Family of TVS Diode Arrays

Features

  • Robust surge and enhanced ESD protection: ESD, IEC61000-4-2: ±30 kV (contact); EFT, IEC61000-4-4: 50 A; Lightning, IEC61000-4-5: 19 A; Peak pulse power: 600 W
  • Asymmetrical standoff voltage matches RS-485 transceiver profile: +12 V / -7 V
  • Low dynamic resistance offers superb clamping performance: RDYN of 0.5 Ω (TYP)
  • Minimal capacitive loading of 75 pF (MAX)

Benefits

  • 50% higher power-handling capability than some other industry solutions gives design engineers more headroom against worldwide regulatory standards
  • Ensures data lines are clamped to the lowest possible voltage without interfering in normal circuit operation
  • Low dynamic-resistance equals fast-acting, low-clamping protection is ideal for protecting modern electronics
  • Helps minimize data loss and signal degradation over long installations of RS-485 wiring
  • Automotive grade quality ensures maximum reliability in the harshest environments

SM712 Series

ImageManufacturer Part NumberDescriptionVoltage - Reverse Standoff (Typ)Voltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available Quantity
TVS DIODE 12VWM 7VWM SOT233SM712-02HTGTVS DIODE 12VWM 7VWM SOT23312V (Max), 7V (Max)31V, 19V19A (8/20µs)1057 - ImmediateView Details
Published: 2014-12-01