High Power 100 W 400 VDC Reed Switch - DRS-50 Series
50.8 mm high power reed switch from Littelfuse, well-suited for industrial, security, and appliances applications
Littelfuse's DRS-50 series reed switch replaces the DRR-129 series previously offered. The DRS-50 has the same great performance of higher powered switching capability of 400 VDC or 3.0 A at up to 100 W. It has an insulation resistance of 10^10 ohms minimum and contact resistance less than 100 milli-ohms. It is well-suited for industrial, security, and appliance applications.
Features | ||
|
|
|
Applications | ||
|
|
DRS-50 Series High Power Reed Switch
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | DRS-50-42-48 | SWITCH REED SPST-NO 2.1A 280V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DRS-50-42-83 | SWITCH REED SPST-NO 2.1A 280V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DRS-50-47-68 | SWITCH REED SPST-NO 2.1A 280V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DRS-50-57-68 | SWITCH REED SPST-NO 2.1A 280V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DRS-50-62-78 | SWITCH REED SPST-NO 2.1A 280V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DRS-50-67-73 | SWITCH REED SPST-NO 2.1A 280V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DRS-50-87-93 | SWITCH REED SPST-NO 2.1A 280V | 147 - Immediate | $47.21 | View Details |