DRS-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS-50-47-68

DigiKey Part Number
F10254-ND
Manufacturer
Manufacturer Product Number
DRS-50-47-68
Description
SWITCH REED SPST-NO 2.1A 280V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 47 ~ 68AT Operate Range 100W 2.1A (AC), 3A (DC) 280 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
47 ~ 68AT
Release Range
-
Current - Switching
2.1A (AC), 3A (DC)
Voltage - Switching AC
280 V
Voltage - Switching DC
400 V
Power - Rated
100W
Operate Time
4.5 ms
Release Time
2.5 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
3.250" (82.55mm)
Size - Body
0.207" Dia x 2.000" L (5.25mm x 50.80mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.6 pF
Current - Carry
6A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.