LTC3859 Buck/Buck/Boost DC/DC Switching Controller

Analog Devices' PMIC for distributed power supplies, battery powered, and automotive power systems

Image of Analog Devices' LTC3859 Buck/Buck/Boost DC/DC Switching Controller Analog Devices' LTC3859 is a high-performance triple output (buck/buck/boost) synchronous DC/DC switching regulator controller. This controller drives all N-channel power MOSFET stages. Constant frequency current mode architecture allows a phase-lockable switching frequency of up to 850 kHz. The LTC3859 operates from a wide 4.5 V to 38 V input supply range. When biased from the output of the boost converter or another auxiliary supply, the LTC3859 can operate from an input supply as low as 2.5 V after start-up.

The 55 μA no-load quiescent current extends operating run-time in battery powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3859 features a precision 0.8 V reference for the bucks, 1.2 V reference for the boost, and a power good output indicator.

Independent TRACK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode® operation, pulse-skipping mode, or continuous inductor current mode at light loads.

This controller has an operating temperature range of -40°C to +125°C and +150°C and comes in QFN or TSSOP packages. The LTC3859 is perfect for distributed power supplies, battery powered, and automotive power systems.

Typical Applications

Image of Analog Devices' Diagram

Image of Analog Devices' Efficiency vs Input Voltage

Features
  • Boost output voltage up to 60 V
  • Buck output voltage range: 0.8 V ≤ VOUT ≤ 24 V
  • Dual buck plus single boost synchronous controllers
  • Outputs remain in regulation through cold crank down to 2.5 V
  • Operating IQ: 55 μA (one channel on)
  • Bias input voltage range: 4.5 V to 38 V
  • RSENSE or DCR current sensing
  • 100% duty cycle for boost synchronous MOSFET
  • Phase-lockable frequency (75 kHz to 850 kHz)
  • Programmable fixed frequency (50 kHz to 900 kHz)
  • Selectable continuous, pulse-skipping, or low ripple Burst Mode operation at light loads
  • Low buck dropout operation: 99% duty cycle
  • Adjustable output voltage soft-start or tracking
  • Shutdown IQ: 14 μA
Applications
  • Distributed power supplies
  • Battery powered
  • Automotive power systems

LTC3859 DC/DC Switching Controller

ImageManufacturer Part NumberDescriptionPackage / CaseSupplier Device PackageAvailable QuantityPriceView Details
IC REG CTRLR MULT TOP 38TSSOPLTC3859AEFE#PBFIC REG CTRLR MULT TOP 38TSSOP38-TFSOP (0.173", 4.40mm Width) Exposed Pad38-TSSOP-EP20 - Immediate$112.22View Details
IC REG CTRLR MULT TOPOLOGY 38QFNLTC3859ALEUHF#PBFIC REG CTRLR MULT TOPOLOGY 38QFN-Surface Mount38-WFQFN Exposed Pad0 - Immediate$75.83View Details
IC REG CTRLR MULT TOP 38TSSOPLTC3859ALHFE#PBFIC REG CTRLR MULT TOP 38TSSOP-Surface Mount38-TFSOP (0.173", 4.40mm Width) Exposed Pad13 - Immediate$130.48View Details
IC REG CTRLR MULT TOPOLOGY 38QFNLTC3859ALIUHF#PBFIC REG CTRLR MULT TOPOLOGY 38QFN-Surface Mount38-WFQFN Exposed Pad0 - Immediate$84.45View Details
IC REG CTRLR MULT TOP 38TSSOPLTC3859EFE#PBFIC REG CTRLR MULT TOP 38TSSOP-Surface Mount38-TFSOP (0.173", 4.40mm Width) Exposed Pad0 - Immediate$78.93View Details
IC REG CTRLR MULT TOPOLOGY 38QFNLTC3859EUHF#PBFIC REG CTRLR MULT TOPOLOGY 38QFN-Surface Mount38-WFQFN Exposed Pad0 - Immediate$108.28View Details
IC REG CTRLR MULT TOPOLOGY 38QFNLTC3859IUHF#PBFIC REG CTRLR MULT TOPOLOGY 38QFN-Surface Mount38-WFQFN Exposed Pad0 - Immediate$119.95View Details
Published: 2018-07-24