


LTC3859EUHF#PBF | |
|---|---|
DigiKey Part Number | LTC3859EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3859EUHF#PBF |
Description | IC REG CTRLR MULT TOPOLOGY 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3859EUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Buck-Boost, SEPIC | |
Number of Outputs | 3 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 115kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 99%, 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.48000 | $111.48 |
| 10 | $87.78100 | $877.81 |
| 52 | $78.10577 | $4,061.50 |
| 104 | $75.19750 | $7,820.54 |
| 260 | $72.12658 | $18,752.91 |
| 520 | $70.27612 | $36,543.58 |
| 1,040 | $68.75309 | $71,503.21 |





