LT3048 Dual Step-Up/Boost Switching and LDO Regulator
Analog Devices' low noise, low ripple bias regulators for op amp power supplies
Analog Devices' LT3048 is dual step-up/boost switching regulator and low dropout (LDO) regulator. This device generates low noise, low ripple bias output from input voltages of 2.7 V to 4.8 V. The boost regulator provides power to the linear regulator, and its output voltage is regulated to 1.1 V above the LDO output, optimizing LDO ripple rejection and transient response. Fixed frequency operation and current mode control allow the use of very small inductors and results in low, predictable output ripple. The switching regulator puts out minimum of 300 mA of current at 4.4 V, 6.1 V, 13.1 V, 16.1 V, and 23.1 V. The linear regulator generates 45 mA of current with a programmable voltage up to 22 V or fixed voltages of 3.3 V, 5 V, 12 V, and 15 V. High power supply ripple rejection combined with a low noise internal reference results in less than 500 μVP-P output ripple and noise. The LT3048 is perfect for op amp power supplies and sensor biasing applications.
- Generates low noise bias voltage from single cell Li-Ion battery
- Voltage supply: 2.7 V to 4.8 V
- Dual output switching, LDO
- Output 1: 300 mA at 4.4 V, 6.1 V, 13.1 V, 16.1 V, and 23.1 V
- Output 2: 45 mA, programable and fixed at 3.3 V, 5 V, 12 V, and 15 V
- Switching frequency: 1 MHz, 2.2 MHz
- Temperature operating range: -40°C to +125°C
- Package/case: 8-DFN
- Operational amplifier (op amp) supplies
- Sensor bias
LT3048 Dual Step-Up/Boost Switching and LDO Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3048EDC#TRMPBF | IC REG DL BOOST/LINEAR 1MHZ 8DFN | 1350 - Immediate | $52.21 | View Details |
![]() | ![]() | LT3048EDC#TRPBF | IC REG DL BOOST/LINEAR 1MHZ 8DFN | 0 - Immediate | $20.40 | View Details |
![]() | ![]() | LT3048EDC-12#TRMPBF | IC REG DL BOOST/LNR 2.2MHZ 8DFN | 847 - Immediate | $52.21 | View Details |
![]() | ![]() | LT3048EDC-12#TRPBF | IC REG DL BOOST/LNR 2.2MHZ 8DFN | 0 - Immediate | $20.40 | View Details |
![]() | ![]() | LT3048EDC-15#TRMPBF | IC REG DL BOOST/LNR 2.2MHZ 8DFN | 368 - Immediate | $52.21 | View Details |
![]() | ![]() | LT3048EDC-15#TRPBF | IC REG DL BOOST/LNR 2.2MHZ 8DFN | 0 - Immediate | $20.40 | View Details |
![]() | ![]() | LT3048EDC-3.3#TRMPBF | IC REG DL BOOST/LNR 2.2MHZ 8DFN | 0 - Immediate | $20.53 | View Details |
![]() | ![]() | LT3048EDC-3.3#TRPBF | IC REG DL BOOST/LNR 2.2MHZ 8DFN | 0 - Immediate | $20.40 | View Details |